
CBMWWD3211 | |
|---|---|
DigiKey Part Number | 5214-CBMWWD3211-ND |
Manufacturer | |
Manufacturer Product Number | CBMWWD3211 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer StarTech.com | Width 1.300" (33.02mm) |
Packaging Bag | Mounting Type Adhesive, Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), 2 Piece | Color White |
Height 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.17000 | £6.17 |
| 10 | £5.24600 | £52.46 |
| 25 | £4.91720 | £122.93 |
| 50 | £4.68240 | £234.12 |
| 100 | £4.45890 | £445.89 |
| 250 | £4.17980 | £1,044.95 |
| 500 | £3.98042 | £1,990.21 |
| 1,000 | £3.79063 | £3,790.63 |
| Unit Price without VAT: | £6.17000 |
|---|---|
| Unit Price with VAT: | £7.40400 |

