
CBMSDCC3 | |
|---|---|
DigiKey Part Number | 5214-CBMSDCC3-ND |
Manufacturer | |
Manufacturer Product Number | CBMSDCC3 |
Description | SCREW CABLE CLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer StarTech.com | Color White |
Packaging Bag | Length 0.300" (7.62mm) |
Part Status Active | Width 0.900" (22.86mm) |
Type Clamp, P-Type | Height 0.400" (10.16mm) |
Type Attributes Closed with Screws | Panel Hole Size 0.190" (4.83mm) |
Opening Size 0.310" (7.87mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.29000 | £13.29 |
| Unit Price without VAT: | £13.29000 |
|---|---|
| Unit Price with VAT: | £15.94800 |

