
453154B21ST | |
|---|---|
DigiKey Part Number | 5214-453154B21ST-ND |
Manufacturer | |
Manufacturer Product Number | 453154B21ST |
Description | GB RJ45 SFP - HP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications General Purpose |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.47000 | £33.47 |
| Unit Price without VAT: | £33.47000 |
|---|---|
| Unit Price with VAT: | £40.16400 |

