
10G-SFPP-LR-ST | |
|---|---|
DigiKey Part Number | 5214-10G-SFPP-LR-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10G-SFPP-LR-ST |
Description | 10G-SFPP-LR COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.99000 | £81.99 |
| 10 | £69.92300 | £699.23 |
| 100 | £62.99940 | £6,299.94 |
| Unit Price without VAT: | £81.99000 |
|---|---|
| Unit Price with VAT: | £98.38800 |

