New at DigiKey
5V, 9V, 15V, 20V 30 W AC/DC External Wall Mount Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103NB-WALL-CHARGER

DigiKey Part Number
5214-103NB-WALL-CHARGER-ND
Manufacturer
Manufacturer Product Number
103NB-WALL-CHARGER
Description
30W USBC CHARGER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 30 W AC/DC External Wall Mount Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Cord
Manufacturer
StarTech.com
Voltage - Input
110 ~ 240 VAC
Packaging
Box
Voltage - Output
5V, 9V, 15V, 20V
Part Status
Active
Current - Output (Max)
3A
Form
Wall Mount
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 321
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Box
QuantityUnit PriceExt Price
1£21.62000£21.62
10£19.00700£190.07
25£18.05560£451.39
50£17.36760£868.38
100£16.70570£1,670.57
250£15.86944£3,967.36
Manufacturers Standard Package
Unit Price without VAT:£21.62000
Unit Price with VAT:£25.94400