
VFHP1104LS-TR | |
|---|---|
DigiKey Part Number | VFHP1104LS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFHP1104LS-TR |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15761 | £315.22 |
| 4,000 | £0.14865 | £594.60 |
| 6,000 | £0.14406 | £864.36 |
| 10,000 | £0.13887 | £1,388.70 |
| 14,000 | £0.13578 | £1,900.92 |
| 20,000 | £0.13277 | £2,655.40 |
| 50,000 | £0.12613 | £6,306.50 |
| Unit Price without VAT: | £0.15761 |
|---|---|
| Unit Price with VAT: | £0.18913 |

