Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA1101W-5AY3B2-TR

DigiKey Part Number
404-1234-2-ND - Tape & Reel (TR)
404-1234-1-ND - Cut Tape (CT)
404-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFA1101W-5AY3B2-TR
Description
LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
608nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.17700£1.77
100£0.12530£12.53
500£0.10174£50.87
1,000£0.09396£93.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.08542£213.55
5,000£0.08007£400.35
7,500£0.07733£579.98
12,500£0.07422£927.75
17,500£0.07237£1,266.48
25,000£0.07057£1,764.25
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200