Similar

JUR1117AS-TR | |
|---|---|
DigiKey Part Number | JUR1117AS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JUR1117AS-TR |
Description | LED RED DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.40mm L x 1.85mm W | |
Height (Max) | 0.70mm |

