Yellow 589nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 589nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
1206 (3216 Metric)

FKY1105W-TR

DigiKey Part Number
404-1272-2-ND - Tape & Reel (TR)
404-1272-1-ND - Cut Tape (CT)
404-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKY1105W-TR
Description
LED YELLOW CLEAR 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,742
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.23300£2.33
100£0.16640£16.64
500£0.13636£68.18
1,000£0.12644£126.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11801£236.02
4,000£0.11084£443.36
6,000£0.10716£642.96
10,000£0.10300£1,030.00
14,000£0.10052£1,407.28
20,000£0.09811£1,962.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800