EFR3864X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.06973
Datasheet

Similar


Dialight
In Stock: 4,437
Unit Price: £0.41000
Datasheet

Similar


Broadcom Limited
In Stock: 16,746
Unit Price: £0.29000
Datasheet

Similar


Broadcom Limited
In Stock: 14,978
Unit Price: £0.34000
Datasheet

Similar


Broadcom Limited
In Stock: 44,348
Unit Price: £0.22000
Datasheet

Similar


Broadcom Limited
In Stock: 22,231
Unit Price: £0.42000
Datasheet

Similar


LITEON
In Stock: 20,290
Unit Price: £0.13000
Datasheet

Similar


LITEON
In Stock: 16,260
Unit Price: £0.15000
Datasheet

Similar


LITEON
In Stock: 9,884
Unit Price: £0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,593
Unit Price: £0.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,345
Unit Price: £0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.13022
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,000
Unit Price: £0.12659
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR3864X

DigiKey Part Number
404-1112-ND
Manufacturer
Manufacturer Product Number
EFR3864X
Description
LED RED CLEAR 3MM ROUND T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes