BG1102W-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 2,802
Unit Price: £0.25000
Datasheet
Green 558nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG1102W-TR

DigiKey Part Number
404-1053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BG1102W-TR
Description
LED GREEN CLEAR 3216 SMD
Customer Reference
Detailed Description
Green 558nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
56°, 71°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes