Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 500mA (AC/DC) 150 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 611/15-20 AT

DigiKey Part Number
374-ORD611/15-20AT-ND
Manufacturer
Manufacturer Product Number
ORD 611/15-20 AT
Description
SWITCH REED SPST-NO 500MA 150V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 500mA (AC/DC) 150 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operate Time
0.4 ms
Manufacturer
Standex-Meder Electronics
Release Time
0.3 ms
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
Axial
Part Status
Active
Length - Overall
1.732" (44.00mm)
Type
Glass Body Reed
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Circuit
SPST-NO
Height Above Board
0.087" (2.20mm)
Operate Range
15 ~ 20AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (AC/DC)
Capacitance
0.5 pF
Voltage - Switching AC
150 V
Current - Carry
1A (AC/DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,955
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.59400£5.94
25£0.55280£13.82
100£0.49300£49.30
250£0.45672£114.18
500£0.43146£215.73
1,000£0.40831£408.31
3,000£0.37606£1,128.18
5,000£0.36290£1,814.50
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000