
MK23-46-B-4 | |
|---|---|
DigiKey Part Number | 374-MK23-46-B-4TR-ND - Tape & Reel (TR) 374-MK23-46-B-4CT-ND - Cut Tape (CT) 374-MK23-46-B-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-46-B-4 |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.720" (18.30mm) |
Circuit SPST-NO | Size - Body 0.079" Dia x 0.472" L (2.00mm x 12.00mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.098" (2.50mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.77900 | £7.79 |
| 25 | £0.72400 | £18.10 |
| 100 | £0.64520 | £64.52 |
| 250 | £0.59784 | £149.46 |
| 500 | £0.56512 | £282.56 |
| 1,000 | £0.53524 | £535.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.50020 | £1,250.50 |
| 5,000 | £0.47701 | £2,385.05 |
| 7,500 | £0.46471 | £3,485.33 |
| 12,500 | £0.45049 | £5,631.12 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

