Direct

MK21-1A66B-500W | |
|---|---|
DigiKey Part Number | MK21-1A66B-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK21-1A66B-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | 4 ~ 54AT | |
Operating Temperature | -30°C ~ 150°C | |
Package / Case | Molded Body |


