


MK14-1A66C-200W | |
|---|---|
DigiKey Part Number | MK14-1A66C-200W-ND |
Manufacturer | |
Manufacturer Product Number | MK14-1A66C-200W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 30AT | |
Must Release | 4 ~ 27AT | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.52790 | £1,263.95 |
| Unit Price without VAT: | £2.52790 |
|---|---|
| Unit Price with VAT: | £3.03348 |





