
MK12-1A66B-500W | |
|---|---|
DigiKey Part Number | 374-1008-ND |
Manufacturer | |
Manufacturer Product Number | MK12-1A66B-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable, Flat | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.44000 | £5.44 |
| 10 | £4.52700 | £45.27 |
| 25 | £4.19320 | £104.83 |
| 100 | £3.74330 | £374.33 |
| 250 | £3.48740 | £871.85 |
| 500 | £3.31630 | £1,658.15 |
| 1,000 | £3.16416 | £3,164.16 |
| 2,500 | £2.99044 | £7,476.10 |
| Unit Price without VAT: | £5.44000 |
|---|---|
| Unit Price with VAT: | £6.52800 |

