
5011C-2D | |
|---|---|
DigiKey Part Number | 5011C-2D-ND |
Manufacturer | |
Manufacturer Product Number | 5011C-2D |
Description | VAR XFMR 140VAC 50A |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 50A (12.1kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 140VAC |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Input Type Terminals |
Part Status Obsolete | Constant Current Load - Max 50A (12.1kVA) |
Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5011CT-2D | Staco Energy Products Company | 0 | 5011CT-2D-ND | £4,927.66000 | Direct |



