
WW5JT3R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT3R00TR-ND - Tape & Reel (TR) 738-WW5JT3R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT3R00 |
Description | RES 3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT3R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61800 | £6.18 |
| 25 | £0.52960 | £13.24 |
| 50 | £0.47420 | £23.71 |
| 100 | £0.42710 | £42.71 |
| 250 | £0.37532 | £93.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.34298 | £171.49 |
| 1,000 | £0.27014 | £270.14 |
| 1,500 | £0.26465 | £396.98 |
| 2,500 | £0.26358 | £658.95 |
| 3,500 | £0.25731 | £900.58 |
| 5,000 | £0.25613 | £1,280.65 |
| 6,000 | £0.24680 | £1,480.80 |
| 12,000 | £0.24597 | £2,951.64 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

