WW10FT3R00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.51839
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £1.97492
Datasheet
3 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW10FT3R00

DigiKey Part Number
WW10FT3R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW10FT3R00
Description
RES 3 OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW10FT3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.65912£164.78
Manufacturers Standard Package
Unit Price without VAT:£0.65912
Unit Price with VAT:£0.79094