
SV320K20B | |
|---|---|
DigiKey Part Number | 738-SV320K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV320K20B |
Description | VARISTOR 510V 12KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 12 kA | |
Energy | 485J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 860 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £0.56246 | £2,699.81 |
| Unit Price without VAT: | £0.56246 |
|---|---|
| Unit Price with VAT: | £0.67495 |

