
SM8035FTR500 | |
|---|---|
DigiKey Part Number | SM8035FTR500TR-ND - Tape & Reel (TR) SM8035FTR500CT-ND - Cut Tape (CT) SM8035FTR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FTR500 |
Description | RES 0.5 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FTR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.10700 | £11.07 |
| 25 | £0.95480 | £23.87 |
| 50 | £0.85940 | £42.97 |
| 100 | £0.77840 | £77.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.66157 | £231.55 |
| 700 | £0.61026 | £427.18 |
| 1,050 | £0.58390 | £613.10 |
| 1,750 | £0.55407 | £969.62 |
| 2,450 | £0.53631 | £1,313.96 |
| 3,500 | £0.51895 | £1,816.33 |
| 4,200 | £0.51062 | £2,144.60 |
| 8,400 | £0.48204 | £4,049.14 |
| 8,750 | £0.48050 | £4,204.38 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

