
SM8035FT1R00 | |
|---|---|
DigiKey Part Number | SM8035FT1R00TR-ND - Tape & Reel (TR) SM8035FT1R00CT-ND - Cut Tape (CT) SM8035FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FT1R00 |
Description | RES 1 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.82280 | £20.57 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.66890 | £66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.56694 | £198.43 |
| 700 | £0.52216 | £365.51 |
| 1,050 | £0.49915 | £524.11 |
| 1,750 | £0.47312 | £827.96 |
| 2,450 | £0.45761 | £1,121.14 |
| 3,500 | £0.44245 | £1,548.58 |
| 4,200 | £0.43518 | £1,827.76 |
| 8,400 | £0.41023 | £3,445.93 |
| 8,750 | £0.40889 | £3,577.79 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

