1 kOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8035FT1K00

DigiKey Part Number
SM8035FT1K00TR-ND - Tape & Reel (TR)
SM8035FT1K00CT-ND - Cut Tape (CT)
SM8035FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8035FT1K00
Description
RES 1K OHM 1% 4W 8035
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM8035FT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
8035 J-Lead
Supplier Device Package
Size / Dimension
0.827" L x 0.350" W (21.00mm x 8.90mm)
Height - Seated (Max)
0.377" (9.57mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.95600£9.56
25£0.82280£20.57
50£0.73960£36.98
100£0.66890£66.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£0.56694£198.43
700£0.52216£365.51
1,050£0.49915£524.11
1,750£0.47312£827.96
2,450£0.45761£1,121.14
3,500£0.44245£1,548.58
4,200£0.43518£1,827.76
8,400£0.41023£3,445.93
8,750£0.40889£3,577.79
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800