
SM6227FT250R | |
|---|---|
DigiKey Part Number | SM6227FT250RTR-ND - Tape & Reel (TR) SM6227FT250RCT-ND - Cut Tape (CT) SM6227FT250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT250R |
Description | RES 250 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.91700 | £9.17 |
| 25 | £0.78920 | £19.73 |
| 50 | £0.70940 | £35.47 |
| 100 | £0.64120 | £64.12 |
| 250 | £0.56664 | £141.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.49599 | £371.99 |
| 1,500 | £0.45994 | £689.91 |
| 2,250 | £0.44143 | £993.22 |
| 3,750 | £0.42048 | £1,576.80 |
| 5,250 | £0.40800 | £2,142.00 |
| 7,500 | £0.39581 | £2,968.57 |
| 9,000 | £0.38997 | £3,509.73 |
| 18,000 | £0.37395 | £6,731.10 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

