
RV471K14T | |
|---|---|
DigiKey Part Number | 738-RV471K14TTR-ND - Tape & Reel (TR) 738-RV471K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV471K14T |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 118J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.14480 | £3.62 |
| 100 | £0.12450 | £12.45 |
| 250 | £0.11492 | £28.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10912 | £54.56 |
| 1,000 | £0.10434 | £104.34 |
| 1,500 | £0.10195 | £152.93 |
| 2,500 | £0.09929 | £248.22 |
| 3,500 | £0.09774 | £342.09 |
| 5,000 | £0.09625 | £481.25 |
| 12,500 | £0.09304 | £1,163.00 |
| 25,000 | £0.09111 | £2,277.75 |
| 50,000 | £0.08952 | £4,476.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

