360 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSPF1JT360K

DigiKey Part Number
738-RSPF1JT360KTR-ND - Tape & Reel (TR)
738-RSPF1JT360KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSPF1JT360K
Description
RES 360K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSPF1JT360K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-200/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09200£0.92
25£0.07720£1.93
50£0.06800£3.40
100£0.06030£6.03
250£0.05176£12.94
500£0.04638£23.19
1,000£0.04183£41.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.03683£92.08
5,000£0.03370£168.50
7,500£0.03209£240.68
12,500£0.03027£378.38
17,500£0.02919£510.82
25,000£0.02813£703.25
30,000£0.02762£828.60
60,000£0.02588£1,552.80
62,500£0.02578£1,611.25
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800