Similar
Parametric Equivalent
Parametric Equivalent

RSMF3JT130R | |
|---|---|
DigiKey Part Number | 738-RSMF3JT130RTR-ND - Tape & Reel (TR) 738-RSMF3JT130RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT130R |
Description | RES 130 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.12560 | £3.14 |
| 50 | £0.11120 | £5.56 |
| 100 | £0.09890 | £9.89 |
| 250 | £0.08536 | £21.34 |
| 500 | £0.07686 | £38.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06964 | £69.64 |
| 2,000 | £0.06351 | £127.02 |
| 3,000 | £0.06036 | £181.08 |
| 5,000 | £0.05679 | £283.95 |
| 7,000 | £0.05466 | £382.62 |
| 10,000 | £0.05258 | £525.80 |
| 12,000 | £0.05159 | £619.08 |
| 24,000 | £0.04817 | £1,156.08 |
| 25,000 | £0.04798 | £1,199.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |



