
RSMF2JTR180 | |
|---|---|
DigiKey Part Number | 738-RSMF2JTR180TR-ND - Tape & Reel (TR) 738-RSMF2JTR180CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JTR180 |
Description | RES 0.18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JTR180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.09330 | £9.33 |
| 250 | £0.08048 | £20.12 |
| 500 | £0.07242 | £36.21 |
| 1,000 | £0.06558 | £65.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05809 | £145.22 |
| 5,000 | £0.05340 | £267.00 |
| 7,500 | £0.05099 | £382.43 |
| 12,500 | £0.04827 | £603.38 |
| 17,500 | £0.04664 | £816.20 |
| 25,000 | £0.04506 | £1,126.50 |
| 30,000 | £0.04430 | £1,329.00 |
| 60,000 | £0.04168 | £2,500.80 |
| 62,500 | £0.04154 | £2,596.25 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

