
RSMF1JTR270 | |
|---|---|
DigiKey Part Number | 738-RSMF1JTR270TR-ND - Tape & Reel (TR) 738-RSMF1JTR270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR270 |
Description | RES 0.27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.07200 | £1.80 |
| 50 | £0.06360 | £3.18 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.04824 | £12.06 |
| 500 | £0.04320 | £21.60 |
| 1,000 | £0.03892 | £38.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03424 | £85.60 |
| 5,000 | £0.03131 | £156.55 |
| 7,500 | £0.02980 | £223.50 |
| 12,500 | £0.02809 | £351.12 |
| 17,500 | £0.02708 | £473.90 |
| 25,000 | £0.02609 | £652.25 |
| 30,000 | £0.02561 | £768.30 |
| 60,000 | £0.02398 | £1,438.80 |
| 62,500 | £0.02389 | £1,493.12 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

