RSMF1JT560R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03030
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02713
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03451
Datasheet
560 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT560R

DigiKey Part Number
738-RSMF1JT560RTR-ND - Tape & Reel (TR)
738-RSMF1JT560RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT560R
Description
RES 560 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05640£1.41
50£0.04940£2.47
100£0.04370£4.37
250£0.03732£9.33
500£0.03338£16.69
1,000£0.03000£30.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.02630£65.75
5,000£0.02398£119.90
7,500£0.02279£170.93
12,500£0.02145£268.12
17,500£0.02064£361.20
25,000£0.01986£496.50
30,000£0.01948£584.40
60,000£0.01819£1,091.40
62,500£0.01812£1,132.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000