
RSF2JA39K0 | |
|---|---|
DigiKey Part Number | 738-RSF2JA39K0CT-ND - Cut Tape (CT) 738-RSF2JA39K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2JA39K0 |
Description | RES 39K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JA39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.08000 | £2.00 |
| 50 | £0.07040 | £3.52 |
| 100 | £0.06230 | £6.23 |
| 250 | £0.05352 | £13.38 |
| 500 | £0.04798 | £23.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04327 | £43.27 |
| 2,000 | £0.03927 | £78.54 |
| 3,000 | £0.03722 | £111.66 |
| 5,000 | £0.03489 | £174.45 |
| 7,000 | £0.03350 | £234.50 |
| 10,000 | £0.03215 | £321.50 |
| 12,000 | £0.03150 | £378.00 |
| 24,000 | £0.02927 | £702.48 |
| 25,000 | £0.02915 | £728.75 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

