9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
9,1 Ohm RS(M)F 5% Axial bl

RSF1JT9R10

DigiKey Part Number
738-RSF1JT9R10TR-ND - Tape & Reel (TR)
738-RSF1JT9R10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JT9R10
Description
RES 9.1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT9R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07600£0.76
25£0.06440£1.61
50£0.05660£2.83
100£0.05000£5.00
250£0.04284£10.71
500£0.03834£19.17
1,000£0.03451£34.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.03030£75.75
5,000£0.02767£138.35
7,500£0.02632£197.40
12,500£0.02479£309.88
17,500£0.02388£417.90
25,000£0.02299£574.75
30,000£0.02257£677.10
60,000£0.02110£1,266.00
62,500£0.02102£1,313.75
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400