
RSF1JT68K0 | |
|---|---|
DigiKey Part Number | RSF1JT68K0TR-ND - Tape & Reel (TR) RSF1JT68K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT68K0 |
Description | RES 68K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06440 | £1.61 |
| 50 | £0.05660 | £2.83 |
| 100 | £0.05000 | £5.00 |
| 250 | £0.04284 | £10.71 |
| 500 | £0.03834 | £19.17 |
| 1,000 | £0.03451 | £34.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03030 | £75.75 |
| 5,000 | £0.02767 | £138.35 |
| 7,500 | £0.02632 | £197.40 |
| 12,500 | £0.02479 | £309.88 |
| 17,500 | £0.02388 | £417.90 |
| 25,000 | £0.02299 | £574.75 |
| 30,000 | £0.02257 | £677.10 |
| 60,000 | £0.02110 | £1,266.00 |
| 62,500 | £0.02102 | £1,313.75 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

