
RSF12JT150R | |
|---|---|
DigiKey Part Number | 738-RSF12JT150RTR-ND - Tape & Reel (TR) 738-RSF12JT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12JT150R |
Description | RES 150 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.04700 | £2.35 |
| 100 | £0.04150 | £4.15 |
| 250 | £0.03548 | £8.87 |
| 500 | £0.03170 | £15.85 |
| 1,000 | £0.02848 | £28.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02495 | £62.38 |
| 5,000 | £0.02274 | £113.70 |
| 7,500 | £0.02160 | £162.00 |
| 12,500 | £0.02032 | £254.00 |
| 17,500 | £0.01955 | £342.12 |
| 25,000 | £0.01880 | £470.00 |
| 30,000 | £0.01845 | £553.50 |
| 60,000 | £0.01721 | £1,032.60 |
| 62,500 | £0.01715 | £1,071.88 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

