
RPC1206FT32R4 | |
|---|---|
DigiKey Part Number | 738-RPC1206FT32R4TR-ND - Tape & Reel (TR) 738-RPC1206FT32R4CT-ND - Cut Tape (CT) 738-RPC1206FT32R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT32R4 |
Description | RES 32.4 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT32R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.10440 | £2.61 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.07990 | £7.99 |
| 250 | £0.06900 | £17.25 |
| 500 | £0.06272 | £31.36 |
| 1,000 | £0.05773 | £57.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04974 | £248.70 |
| 10,000 | £0.04741 | £474.10 |
| 15,000 | £0.04628 | £694.20 |
| 25,000 | £0.04505 | £1,126.25 |
| 35,000 | £0.04434 | £1,551.90 |
| 50,000 | £0.04367 | £2,183.50 |
| 60,000 | £0.04336 | £2,601.60 |
| 120,000 | £0.04233 | £5,079.60 |
| 125,000 | £0.04228 | £5,285.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

