91 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC91R0

DigiKey Part Number
S91CATR-ND - Tape & Reel (TR)
S91CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC91R0
Description
RES 91 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC91R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,963
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03200£0.32
25£0.02720£0.68
50£0.02380£1.19
100£0.02090£2.09
250£0.01772£4.43
500£0.01574£7.87
1,000£0.01405£14.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01104£55.20
10,000£0.01006£100.60
15,000£0.00955£143.25
25,000£0.00898£224.50
35,000£0.00863£302.05
50,000£0.00830£415.00
60,000£0.00814£488.40
120,000£0.00759£910.80
125,000£0.00756£945.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400