
RNMF14FTC300K | |
|---|---|
DigiKey Part Number | S300KCATR-ND - Tape & Reel (TR) S300KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC300K |
Description | RES 300K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02760 | £0.69 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02130 | £2.13 |
| 250 | £0.01808 | £4.52 |
| 500 | £0.01604 | £8.02 |
| 1,000 | £0.01433 | £14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01126 | £56.30 |
| 10,000 | £0.01026 | £102.60 |
| 15,000 | £0.00974 | £146.10 |
| 25,000 | £0.00916 | £229.00 |
| 35,000 | £0.00881 | £308.35 |
| 50,000 | £0.00847 | £423.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

