
RNMF14FTC270K | |
|---|---|
DigiKey Part Number | S270KCATR-ND - Tape & Reel (TR) S270KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC270K |
Description | RES 270K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02720 | £0.68 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02090 | £2.09 |
| 250 | £0.01772 | £4.43 |
| 500 | £0.01574 | £7.87 |
| 1,000 | £0.01405 | £14.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01104 | £55.20 |
| 10,000 | £0.01006 | £100.60 |
| 15,000 | £0.00955 | £143.25 |
| 25,000 | £0.00898 | £224.50 |
| 35,000 | £0.00863 | £302.05 |
| 50,000 | £0.00830 | £415.00 |
| 60,000 | £0.00814 | £488.40 |
| 120,000 | £0.00759 | £910.80 |
| 125,000 | £0.00756 | £945.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

