115 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD115K

DigiKey Part Number
738-RNF18FTD115KTR-ND - Tape & Reel (TR)
738-RNF18FTD115KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD115K
Description
RES 115K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD115K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03200£0.32
25£0.02720£0.68
50£0.02380£1.19
100£0.02090£2.09
250£0.01772£4.43
500£0.01574£7.87
1,000£0.01405£14.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01104£55.20
10,000£0.01006£100.60
15,000£0.00955£143.25
25,000£0.00898£224.50
35,000£0.00863£302.05
50,000£0.00830£415.00
60,000£0.00814£488.40
120,000£0.00759£910.80
125,000£0.00756£945.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400