RNF14JTD200K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01506
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.09820
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.09075
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06238
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.15231
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01104
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03370
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01240
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01572
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.11742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.46187
Datasheet

Upgrade


Vishay Dale
In Stock: 12,280
Unit Price: £1.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.44506
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.73307
Datasheet
200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD200K

DigiKey Part Number
RNF14JTD200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD200K
Description
RES 200K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00825£41.25
Manufacturers Standard Package
Unit Price without VAT:£0.00825
Unit Price with VAT:£0.00990