
RNF14JTD1M80 | |
|---|---|
DigiKey Part Number | 738-RNF14JTD1M80TR-ND - Tape & Reel (TR) 738-RNF14JTD1M80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD1M80 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD1M80 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04300 | £2.15 |
| 100 | £0.03790 | £3.79 |
| 250 | £0.03236 | £8.09 |
| 500 | £0.02888 | £14.44 |
| 1,000 | £0.02593 | £25.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02066 | £103.30 |
| 10,000 | £0.01894 | £189.40 |
| 15,000 | £0.01805 | £270.75 |
| 25,000 | £0.01705 | £426.25 |
| 35,000 | £0.01646 | £576.10 |
| 50,000 | £0.01587 | £793.50 |
| 60,000 | £0.01559 | £935.40 |
| 120,000 | £0.01463 | £1,755.60 |
| 125,000 | £0.01458 | £1,822.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

