RNF14FTD3M83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03525
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.05802
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.56811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.02110
Datasheet
3.83 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD3M83

DigiKey Part Number
RNF14FTD3M83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD3M83
Description
RES 3.83M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.83 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD3M83 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01506£75.30
Manufacturers Standard Package
Unit Price without VAT:£0.01506
Unit Price with VAT:£0.01807