
RNF14FTD3K65 | |
|---|---|
DigiKey Part Number | RNF14FTD3K65TR-ND - Tape & Reel (TR) RNF14FTD3K65CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD3K65 |
Description | RES 3.65K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD3K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02720 | £0.68 |
| 50 | £0.02400 | £1.20 |
| 100 | £0.02110 | £2.11 |
| 250 | £0.01792 | £4.48 |
| 500 | £0.01590 | £7.95 |
| 1,000 | £0.01420 | £14.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01116 | £55.80 |
| 10,000 | £0.01016 | £101.60 |
| 15,000 | £0.00965 | £144.75 |
| 25,000 | £0.00907 | £226.75 |
| 35,000 | £0.00873 | £305.55 |
| 50,000 | £0.00839 | £419.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

