RNF14FTD21R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01558
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01295
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02376
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02376
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.18866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.19346
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.12940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.24572
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.44275
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet
21 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD21R0

DigiKey Part Number
RNF14FTD21R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD21R0
Description
RES 21 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD21R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01094£54.70
Manufacturers Standard Package
Unit Price without VAT:£0.01094
Unit Price with VAT:£0.01313