RNF14FBD680K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01362
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02376
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01362
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 962
Unit Price: £0.13000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.07000
Datasheet
680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD680K

DigiKey Part Number
738-RNF14FBD680K-ND
Manufacturer
Manufacturer Product Number
RNF14FBD680K
Description
RES 680K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FAC680KStackpole Electronics Inc0RNF14FAC680K-ND£0.01362Parametric Equivalent
RNF14FBC680KStackpole Electronics Inc0738-RNF14FBC680K-ND£0.02376Parametric Equivalent
RNF14FTC680KStackpole Electronics Inc0RNF14FTC680K-ND£0.01362Parametric Equivalent
MF1/4DC6803FKOA Speer Electronics, Inc.9622019-MF1/4DC6803F-ND£0.13000Parametric Equivalent
MF1/4DCT52R6803FKOA Speer Electronics, Inc.02019-MF1/4DCT52R6803FCT-ND£0.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.02376£118.80
Unit Price without VAT:£0.02376
Unit Price with VAT:£0.02851