RNF14FBD1M27 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.52458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.00172
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.72240
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,421
Unit Price: £0.10000
Datasheet
1.27 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD1M27

DigiKey Part Number
738-RNF14FBD1M27-ND
Manufacturer
Manufacturer Product Number
RNF14FBD1M27
Description
RES 1.27M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.27 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.02771£27.71
Manufacturers Standard Package
Unit Price without VAT:£0.02771
Unit Price with VAT:£0.03325