RNF14BAC1K01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.16396
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.09075
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.12138
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.48280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.46187
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.66406
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.73307
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.48280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.44506
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.73307
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.46187
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.48280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.32311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.48332
Datasheet
1.01 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAC1K01

DigiKey Part Number
RNF14BAC1K01-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAC1K01
Description
RES 1.01K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.01 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAC1K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.09820£245.50
Manufacturers Standard Package
Unit Price without VAT:£0.09820
Unit Price with VAT:£0.11784