3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE3K32

DigiKey Part Number
RNCS0805BKE3K32TR-ND - Tape & Reel (TR)
RNCS0805BKE3K32CT-ND - Cut Tape (CT)
RNCS0805BKE3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE3K32
Description
RES 3.32K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE3K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.10100£1.01
25£0.09360£2.34
50£0.08860£4.43
100£0.08360£8.36
250£0.07768£19.42
500£0.07360£36.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.07478£74.78
2,000£0.07119£142.38
3,000£0.06926£207.78
5,000£0.06701£335.05
7,000£0.06563£459.41
10,000£0.06426£642.60
12,000£0.06359£763.08
24,000£0.06124£1,469.76
25,000£0.06111£1,527.75
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400