
RNCS0603BTE9K31 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BTE9K31TR-ND - Tape & Reel (TR) 738-RNCS0603BTE9K31CT-ND - Cut Tape (CT) 738-RNCS0603BTE9K31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BTE9K31 |
Description | RES 9.31K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BTE9K31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13720 | £3.43 |
| 50 | £0.12140 | £6.07 |
| 100 | £0.10810 | £10.81 |
| 250 | £0.09340 | £23.35 |
| 500 | £0.08418 | £42.09 |
| 1,000 | £0.07635 | £76.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06238 | £311.90 |
| 10,000 | £0.05782 | £578.20 |
| 15,000 | £0.05548 | £832.20 |
| 25,000 | £0.05282 | £1,320.50 |
| 35,000 | £0.05124 | £1,793.40 |
| 50,000 | £0.04970 | £2,485.00 |
| 60,000 | £0.04896 | £2,937.60 |
| 120,000 | £0.04674 | £5,608.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

