
RNCS0402DTE5K11 | |
|---|---|
DigiKey Part Number | 738-RNCS0402DTE5K11TR-ND - Tape & Reel (TR) 738-RNCS0402DTE5K11CT-ND - Cut Tape (CT) 738-RNCS0402DTE5K11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0402DTE5K11 |
Description | RES 5.11K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402DTE5K11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03720 | £3.72 |
| 250 | £0.03172 | £7.93 |
| 500 | £0.02830 | £14.15 |
| 1,000 | £0.02539 | £25.39 |
| 5,000 | £0.02022 | £101.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01853 | £185.30 |
| 20,000 | £0.01709 | £341.80 |
| 30,000 | £0.01635 | £490.50 |
| 50,000 | £0.01552 | £776.00 |
| 70,000 | £0.01502 | £1,051.40 |
| 100,000 | £0.01453 | £1,453.00 |
| 120,000 | £0.01430 | £1,716.00 |
| 240,000 | £0.01350 | £3,240.00 |
| 250,000 | £0.01346 | £3,365.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

